
448 | |
|---|---|
DigiKey Part Number | 2017-448-ND |
Manufacturer | |
Manufacturer Product Number | 448 |
Description | 448 STAINLESS STEEL BRUSH SET (2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brush Stainless Steel X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Brush | |
Abrasive Material | Stainless Steel | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |

