Emery Medium X Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

412

DigiKey Part Number
2017-1116-ND
Manufacturer
Manufacturer Product Number
412
Description
SAND DISC EMERY MED 412 3/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Emery Medium X Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dremel
Series
-
Packaging
Retail Package
Part Status
Active
Abrasive Material
Emery
Abrasive Grade
Medium
Micron Size
-
Color
Purple
Width
-
Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
15,15000 €5,15 €
Manufacturers Standard Package
Unit Price without VAT:5,15000 €
Unit Price with VAT:6,12850 €