
37584B10 | |
|---|---|
DigiKey Part Number | 2017-37584B10-ND |
Manufacturer | |
Manufacturer Product Number | 37584B10 |
Description | NUTSETTER 3/8" MAG 2-1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/8" Hex Socket Nut Setter 1/4" Drive 2.50" (63.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | 3/8" | |
Drive Size | 1/4" | |
Length - Overall | 2.50" (63.5mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,29400 € | 42,94 € |
| Unit Price without VAT: | 4,29400 € |
|---|---|
| Unit Price with VAT: | 5,10986 € |

