



608049 | |
|---|---|
DigiKey Part Number | 5090-608049-ND |
Manufacturer | |
Manufacturer Product Number | 608049 |
Description | USB-CAL 2/3WIRERTD ADAPTER-SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Temperature 18 b Module |
Datasheet | Datasheet |
EDA/CAD Models | 608049 Models |
Category | Voltage - Supply 5V |
Manufacturer Dracal Technologies | Resolution 18 b |
Series | Accuracy - Highest (Lowest) ±0.06°C (±0.2°C) |
Packaging Bag | Test Condition 25°C (0°C ~ 50°C) |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Sensor Type Temperature | Mounting Type Free Hanging |
Sensing Temperature - Remote -200°C ~ 850°C | Package / Case Module, Terminal Block |
Output Type USB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,38000 € | 200,38 € |
| 5 | 187,61600 € | 938,08 € |
| 10 | 182,85300 € | 1.828,53 € |
| 25 | 177,15200 € | 4.428,80 € |
| Unit Price without VAT: | 200,38000 € |
|---|---|
| Unit Price with VAT: | 238,45220 € |

