Temperature Sensor Humidity, Temperature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Humidity, Temperature
User Calibration: Perform Your Calibration Using DracalView After This Quick Tour
Plug & Log: How to Setup Dracal Technologies DAQ System

603048

DigiKey Part Number
5090-603048-ND
Manufacturer
Manufacturer Product Number
603048
Description
VCP 2/3WIRE RTD ADAPTER-24BIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Temperature Sensor Humidity, Temperature
Datasheet
 Datasheet
EDA/CAD Models
603048 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Dracal Technologies
Sensor Type
Humidity, Temperature
Series
Output Type
USB
Packaging
Retail Package
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1289,21000 €289,21 €
5271,72400 €1.358,62 €
10265,20300 €2.652,03 €
25257,39080 €6.434,77 €
Manufacturers Standard Package
Unit Price without VAT:289,21000 €
Unit Price with VAT:344,15990 €