



601049 | |
|---|---|
DigiKey Part Number | 5090-601049-ND |
Manufacturer | |
Manufacturer Product Number | 601049 |
Description | USB 2/3WIRE RTD ADAPTER-SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Temperature 18 b Module |
Datasheet | Datasheet |
EDA/CAD Models | 601049 Models |
Category | Voltage - Supply 5V |
Manufacturer Dracal Technologies | Resolution 18 b |
Series | Accuracy - Highest (Lowest) ±0.06°C (±0.2°C) |
Packaging Retail Package | Test Condition 25°C (0°C ~ 50°C) |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Sensor Type Temperature | Mounting Type Free Hanging |
Sensing Temperature - Remote -200°C ~ 850°C | Package / Case Module, Terminal Block |
Output Type USB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,13000 € | 148,13 € |
| 5 | 138,28200 € | 691,41 € |
| 10 | 134,60900 € | 1.346,09 € |
| 25 | 130,21320 € | 3.255,33 € |
| 50 | 127,20320 € | 6.360,16 € |
| Unit Price without VAT: | 148,13000 € |
|---|---|
| Unit Price with VAT: | 176,27470 € |

