



601048 | |
|---|---|
DigiKey Part Number | 5090-601048-ND |
Manufacturer | |
Manufacturer Product Number | 601048 |
Description | USB 2/3WIRE RTD ADAPTER-24BIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Temperature 24 b Module |
Datasheet | Datasheet |
EDA/CAD Models | 601048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dracal Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -200°C ~ 850°C | |
Output Type | USB | |
Voltage - Supply | 5V | |
Resolution | 24 b | |
Accuracy - Highest (Lowest) | ±0.005°C (±0.018°C) | |
Test Condition | 25°C (0°C ~ 50°C) | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Free Hanging | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,12000 € | 216,12 € |
| 5 | 202,48200 € | 1.012,41 € |
| 10 | 197,39800 € | 1.973,98 € |
| 25 | 191,31040 € | 4.782,76 € |
| Unit Price without VAT: | 216,12000 € |
|---|---|
| Unit Price with VAT: | 257,18280 € |

