
RM-5800-2J-XM | |
---|---|
DigiKey Part Number | 3136-RM-5800-2J-XM-ND |
Manufacturer | |
Manufacturer Product Number | RM-5800-2J-XM |
Description | SMART RADIO: 5.8 GHZ XTREME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DHCP, GPS Router Ethernet, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Doodle Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP, GPS | |
Frequency | 5.725GHz ~ 5.875GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, USB | |
Sensitivity | -100dBm | |
Power - Output | 33dBm | |
Data Rate (Max) | 100Mbps |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.260,97000 € | 1.260,97 € |
Unit Price without VAT: | 1.260,97000 € |
---|---|
Unit Price with VAT: | 1.500,55430 € |