
RM-2450-12M3 | |
---|---|
DigiKey Part Number | 3136-RM-2450-12M3-ND |
Manufacturer | |
Manufacturer Product Number | RM-2450-12M3 |
Description | 2.4 GHZ MINI OEM MESH RIDER RADI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Radio 2.4GHz ~ 2.482GHz 802.11 b/g/n 10 Base-T Ethernet, UART, USB 90Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Doodle Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Radio | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | 2.4GHz ~ 2.482GHz | |
Applications | General Purpose | |
Interface | 10 Base-T Ethernet, UART, USB | |
Sensitivity | -167dBm | |
Power - Output | 30dBm | |
Data Rate (Max) | 90Mbps | |
Features | 100km Range | |
Voltage - Supply | 5V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.306,01000 € | 1.306,01 € |
Unit Price without VAT: | 1.306,01000 € |
---|---|
Unit Price with VAT: | 1.554,15190 € |