
EK-2450-2J | |
---|---|
DigiKey Part Number | 3136-EK-2450-2J-ND |
Manufacturer | |
Manufacturer Product Number | EK-2450-2J |
Description | 2.4 GHZ SMART RADIO EVAL KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RM-2450 - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Doodle Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RM-2450 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 288,22000 € | 288,22 € |
Unit Price without VAT: | 288,22000 € |
---|---|
Unit Price with VAT: | 342,98180 € |