
TPM3810F-01 | |
|---|---|
DigiKey Part Number | 4386-TPM3810F-01TR-ND - Tape & Reel (TR) 4386-TPM3810F-01CT-ND - Cut Tape (CT) 4386-TPM3810F-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM3810F-01 |
Description | RF DIODE SCHOTTKY 50V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 50V 100 mA |
Category | Voltage - Peak Reverse (Max) 50V |
Manufacturer DNmicron | Current - Max 100 mA |
Series | Capacitance @ Vr, F 1.01pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance @ If, F 500mOhm @ 10mA, 100MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Diode Type Schottky - Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,41960 € | 10,49 € |
| 100 | 0,38390 € | 38,39 € |
| 250 | 0,36252 € | 90,63 € |
| 500 | 0,34742 € | 173,71 € |
| 1.000 | 0,33316 € | 333,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,29504 € | 2.360,32 € |
| 16.000 | 0,28376 € | 4.540,16 € |
| 24.000 | 0,27746 € | 6.659,04 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

