
TPM2841-03 | |
|---|---|
DigiKey Part Number | 4386-TPM2841-03TR-ND - Tape & Reel (TR) 4386-TPM2841-03CT-ND - Cut Tape (CT) 4386-TPM2841-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM2841-03 |
Description | RF DIODE SCHOTTKY 5V SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 5V 130 mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DNmicron | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 130 mA | |
Capacitance @ Vr, F | 0.42pF @ 0V, 1MHz | |
Resistance @ If, F | 9Ohm @ 5mA, 10kHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35320 € | 8,83 € |
| 100 | 0,30840 € | 30,84 € |
| 250 | 0,28700 € | 71,75 € |
| 500 | 0,27412 € | 137,06 € |
| 1.000 | 0,26351 € | 263,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25040 € | 751,20 € |
| 6.000 | 0,24399 € | 1.463,94 € |
| 9.000 | 0,24078 € | 2.167,02 € |
| 15.000 | 0,23722 € | 3.558,30 € |
| 21.000 | 0,23514 € | 4.937,94 € |
| 30.000 | 0,23314 € | 6.994,20 € |

