
DLP-UT1 | |
|---|---|
DigiKey Part Number | DLP-UT1-ND |
Manufacturer | |
Manufacturer Product Number | DLP-UT1 |
Description | SENSOR DIGITAL 0C-70C |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 0°C ~ 70°C |
Datasheet | Datasheet |
Category | Sensing Temperature - Local 0°C ~ 70°C |
Manufacturer DLP Design Inc. | Output Type USB |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Sensor Type Digital, Local |

