
DLP-RFS-LOCATOR | |
|---|---|
DigiKey Part Number | 813-1054-ND |
Manufacturer | |
Manufacturer Product Number | DLP-RFS-LOCATOR |
Description | DEMONSTRATION SYSTEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SX1280 - LoRa® Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer DLP Design Inc. | Utilized IC / Part SX1280 |
Packaging Bulk | RF Type LoRa® |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; LoRa® | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,97000 € | 152,97 € |
| Unit Price without VAT: | 152,97000 € |
|---|---|
| Unit Price with VAT: | 182,03430 € |

