
DLP-HS-FPGA2 | |
|---|---|
DigiKey Part Number | 813-1031-ND |
Manufacturer | |
Manufacturer Product Number | DLP-HS-FPGA2 |
Description | IC MODULE SPARTAN-3A 66MHZ 32MB |
Customer Reference | |
Detailed Description | FPGA Embedded Module Spartan-3A, XC3S400A FT2232H 66MHz 32MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | FPGA, USB Core | |
Core Processor | Spartan-3A, XC3S400A | |
Co-Processor | FT2232H | |
Speed | 66MHz | |
Flash Size | - | |
RAM Size | 32MB | |
Connector Type | USB - B, Pin Header | |
Size / Dimension | 3.000" L x 1.200" W (76.20mm x 30.50mm) |

