FPGA Embedded Module Spartan-3A, XC3S200A FT2232H 66MHz 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-HS-FPGA

DigiKey Part Number
813-1030-ND
Manufacturer
Manufacturer Product Number
DLP-HS-FPGA
Description
IC MODULE SPARTAN-3A 66MHZ 32MB
Customer Reference
Detailed Description
FPGA Embedded Module Spartan-3A, XC3S200A FT2232H 66MHz 32MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLP Design Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
FPGA, USB Core
Core Processor
Spartan-3A, XC3S200A
Co-Processor
FT2232H
Speed
66MHz
Flash Size
-
RAM Size
32MB
Connector Type
USB - B, Pin Header
Size / Dimension
3.000" L x 1.200" W (76.20mm x 30.50mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.