FPGA Embedded Module Spartan-3A, XC3S200A FT2232H 66MHz 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-HS-FPGA-A

DigiKey Part Number
813-1048-ND
Manufacturer
Manufacturer Product Number
DLP-HS-FPGA-A
Description
IC MODULE SPARTAN-3A 66MHZ 32MB
Customer Reference
Detailed Description
FPGA Embedded Module Spartan-3A, XC3S200A FT2232H 66MHz 32MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Co-Processor
FT2232H
Manufacturer
DLP Design Inc.
Speed
66MHz
Series
RAM Size
32MB
Packaging
Bulk
Connector Type
USB - B, Pin Header
Part Status
Obsolete
Size / Dimension
3.000" L x 1.200" W (76.20mm x 30.50mm)
Module/Board Type
FPGA, USB Core
Operating Temperature
0°C ~ 70°C
Core Processor
Spartan-3A, XC3S200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.