
DLP-2232MSPF | |
|---|---|
DigiKey Part Number | 813-1034-ND |
Manufacturer | |
Manufacturer Product Number | DLP-2232MSPF |
Description | EVAL BD FOR FT2232H MSP430FR5739 |
Customer Reference | |
Detailed Description | FT2232H, MSP430FR5739 - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer DLP Design Inc. | Utilized IC / Part FT2232H, MSP430FR5739 |
Packaging Box | Primary Attributes Full Speed USB to High-Speed UART |
Part Status Obsolete | Secondary Attributes Royalty-Free Drivers |
Type Interface | Contents Board(s) |
Function USB 2.0 to UART |

