
DLC0177DSG-8 | |
|---|---|
DigiKey Part Number | 3190-DLC0177DSG-8-ND |
Manufacturer | |
Manufacturer Product Number | DLC0177DSG-8 |
Description | GRAPHIC DISPLAY TFT RGB 1.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 8-Bit (RGB) 1.8" (44.96mm) 128 x 160 |
Datasheet | Datasheet |
EDA/CAD Models | DLC0177DSG-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.8" (44.96mm) | |
Viewing Area | 41.42mm W x 31.83mm H | |
Backlight | LED | |
Dot Pixels | 128 x 160 | |
Interface | Parallel, 8-Bit (RGB) | |
Controller Type | ILI9163V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 € | 15,21 € |
| 10 | 11,97600 € | 119,76 € |
| 360 | 9,42353 € | 3.392,47 € |
| 720 | 9,13731 € | 6.578,86 € |
| Unit Price without VAT: | 15,21000 € |
|---|---|
| Unit Price with VAT: | 18,09990 € |

