
DLC0145BNOF | |
|---|---|
DigiKey Part Number | 3190-DLC0145BNOF-ND |
Manufacturer | |
Manufacturer Product Number | DLC0145BNOF |
Description | GRAPHIC DISPLAY OLED RGB 1.45" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix Parallel, 6-Bit/8-Bit/9-Bit (RGB), SPI 1.45" (36.83mm) 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.45" (36.83mm) | |
Viewing Area | 30.78mm W x 25.02mm H | |
Backlight | - | |
Dot Pixels | 160 x 128 | |
Interface | Parallel, 6-Bit/8-Bit/9-Bit (RGB), SPI | |
Controller Type | SEPS525-F00 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.06mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 30,40167 € | 12.768,70 € |
| Unit Price without VAT: | 30,40167 € |
|---|---|
| Unit Price with VAT: | 36,17799 € |

