



DLC-T7.0ASL#1 | |
|---|---|
DigiKey Part Number | 3190-DLC-T7.0ASL#1-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T7.0ASL#1 |
Description | 7.0 INCH IPS TFT DISPLAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | DLC-T7.0ASL#1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 153.84mm W x 85.63mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | LVDS | |
Controller Type | ST7277 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 € | 36,91 € |
| 10 | 30,28400 € | 302,84 € |
| 100 | 26,46160 € | 2.646,16 € |
| Unit Price without VAT: | 36,91000 € |
|---|---|
| Unit Price with VAT: | 43,92290 € |

