


DLC-T6.86CDH#1-AT | |
|---|---|
DigiKey Part Number | 3190-DLC-T6.86CDH#1-AT-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T6.86CDH#1-AT |
Description | 6.86 INCH IPS HDMI DISPLAY WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) HDMI 6.86" (174.24mm) 1280 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 6.86" (174.24mm) | |
Viewing Area | 160.59mm W x 60.22mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 480 | |
Interface | HDMI | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,51000 € | 135,51 € |
| 10 | 117,12600 € | 1.171,26 € |
| Unit Price without VAT: | 135,51000 € |
|---|---|
| Unit Price with VAT: | 161,25690 € |




