



DLC-T5.0ASL#1 | |
|---|---|
DigiKey Part Number | 3190-DLC-T5.0ASL#1-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T5.0ASL#1 |
Description | 5.0 INCH HIGH BRIGHTNESS IPS TFT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) LVDS 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | LVDS | |
Controller Type | ST7265 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,98000 € | 33,98 € |
| 10 | 27,77300 € | 277,73 € |
| 100 | 24,19560 € | 2.419,56 € |
| Unit Price without VAT: | 33,98000 € |
|---|---|
| Unit Price with VAT: | 40,43620 € |

