
SG49.12FW | |
|---|---|
DigiKey Part Number | 6069-SG49.12FW-ND |
Manufacturer | |
Manufacturer Product Number | SG49.12FW |
Description | Thermistor NTC 49.12 3970 |
Customer Reference | |
Detailed Description | NTC Thermistor 49.12k Bead, Epoxy |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer DK SENSOR CO.,LTD | B25/50 3950K |
Series | B25/85 3990K |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Length - Lead Wire 0.24" (6.30mm) |
Resistance in Ohms @ 25°C 49.12k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Package / Case Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,23130 € | 23,13 € |
| 500 | 0,22274 € | 111,37 € |
| 1.000 | 0,21418 € | 214,18 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

