
SE502FW | |
|---|---|
DigiKey Part Number | 6069-SE502FW-ND |
Manufacturer | |
Manufacturer Product Number | SE502FW |
Description | Thermistor NTC 5 3520 |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead, Epoxy |
Datasheet | Datasheet |
Category | B25/50 3470K |
Manufacturer DK SENSOR CO.,LTD | B25/85 3520K |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Bulk | Length - Lead Wire 0.24" (6.30mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 5k | Package / Case Bead, Epoxy |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,23800 € | 11,90 € |
| 100 | 0,22950 € | 22,95 € |
| 500 | 0,22098 € | 110,49 € |
| 1.000 | 0,21248 € | 212,48 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

