
SE103FW | |
|---|---|
DigiKey Part Number | 6069-SE103FW-ND |
Manufacturer | |
Manufacturer Product Number | SE103FW |
Description | Thermistor NTC 10 3520 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.8% | |
B25/50 | 3470K | |
B25/85 | 3520K | |
Operating Temperature | -40°C ~ 120°C | |
Length - Lead Wire | 0.24" (6.30mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,24100 € | 12,05 € |
| 100 | 0,23240 € | 23,24 € |
| 500 | 0,22376 € | 111,88 € |
| 1.000 | 0,21515 € | 215,15 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

