
DK-LV-002 | |
|---|---|
DigiKey Part Number | 6069-DK-LV-002-ND |
Manufacturer | |
Manufacturer Product Number | DK-LV-002 |
Description | SENSOR LEVEL LIQ ANALOG 0V / 5V |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog Voltage 0V ~ 5V Output Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog Voltage | |
Output Configuration | 0V ~ 5V | |
Switch Actuation Level | 0.197" (5mm) | |
Mounting Type | Bracket Mount | |
Material - Housing & Prism | Polyoxymethylene (POM) | |
Operating Temperature | -20°C ~ 70°C | |
Voltage Rating | 3.3V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,25000 € | 21,25 € |
| 10 | 4,03700 € | 40,37 € |
| 50 | 3,82460 € | 191,23 € |
| 100 | 3,61210 € | 361,21 € |
| 500 | 3,39960 € | 1.699,80 € |
| 1.000 | 3,18713 € | 3.187,13 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |











