
DG4J10.74FB | |
|---|---|
DigiKey Part Number | 6069-DG4J10.74FB-ND |
Manufacturer | |
Manufacturer Product Number | DG4J10.74FB |
Description | Thermistor NTC 10.74 3450 |
Customer Reference | |
Detailed Description | NTC Thermistor 10.74k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10.74k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/85 | 3480K | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 2.44" (62.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,17000 € | 11,70 € |
| 50 | 1,13600 € | 56,80 € |
| 100 | 1,08440 € | 108,44 € |
| 500 | 1,04994 € | 524,97 € |
| 1.000 | 1,01551 € | 1.015,51 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

