
DG4J1.325JL | |
|---|---|
DigiKey Part Number | 6069-DG4J1.325JL-ND |
Manufacturer | |
Manufacturer Product Number | DG4J1.325JL |
Description | Thermistor NTC 1.325Kohm 3450K 5 |
Customer Reference | |
Detailed Description | NTC Thermistor 10.74k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10.74k | |
Resistance Tolerance | ±5% | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 2.44" (62.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,92100 € | 9,21 € |
| 50 | 0,88640 € | 44,32 € |
| 100 | 0,85200 € | 85,20 € |
| 500 | 0,82618 € | 413,09 € |
| 1.000 | 0,79175 € | 791,75 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

