
DG4C503FB | |
|---|---|
DigiKey Part Number | 6069-DG4C503FB-ND |
Manufacturer | |
Manufacturer Product Number | DG4C503FB |
Description | Thermistor NTC 50 3990 |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead, Glass |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer DK SENSOR CO.,LTD | B0/50 3950K |
Series | B25/85 3990K |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Length - Lead Wire 2.44" (62.00mm) |
Resistance in Ohms @ 25°C 50k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Package / Case Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,15600 € | 11,56 € |
| 50 | 1,12180 € | 56,09 € |
| 100 | 1,07090 € | 107,09 € |
| 500 | 1,03688 € | 518,44 € |
| 1.000 | 1,00288 € | 1.002,88 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

