
DG3D104HB | |
|---|---|
DigiKey Part Number | 6069-DG3D104HB-ND |
Manufacturer | |
Manufacturer Product Number | DG3D104HB |
Description | Thermistor NTC 100Kohm 4000K 3% |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B25/85 | 4060K | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 2.44" (62.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,99800 € | 9,98 € |
| 50 | 0,97240 € | 48,62 € |
| 100 | 0,92940 € | 92,94 € |
| 500 | 0,89502 € | 447,51 € |
| 1.000 | 0,86921 € | 869,21 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

