
DG3C8.514JD | |
|---|---|
DigiKey Part Number | 6069-DG3C8.514JD-ND |
Manufacturer | |
Manufacturer Product Number | DG3C8.514JD |
Description | Thermistor NTC 8.514Kohm 3970K 5 |
Customer Reference | |
Detailed Description | NTC Thermistor 49.2k Bead, Glass |
Datasheet | Datasheet |
Category | Resistance Tolerance ±5% |
Manufacturer DK SENSOR CO.,LTD | B0/50 3950K |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Bulk | Length - Lead Wire 2.44" (62.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 49.2k | Package / Case Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,87540 € | 43,77 € |
| 100 | 0,84140 € | 84,14 € |
| 500 | 0,81590 € | 407,95 € |
| 1.000 | 0,78191 € | 781,91 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

