
DG3C503HB | |
|---|---|
DigiKey Part Number | 6069-DG3C503HB-ND |
Manufacturer | |
Manufacturer Product Number | DG3C503HB |
Description | Thermistor NTC 5Kohm 3990K 3% |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead, Glass |
Datasheet | Datasheet |
Category | B0/50 3950K |
Manufacturer DK SENSOR CO.,LTD | B25/85 3990K |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Bulk | Length - Lead Wire 2.44" (62.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 50k | Package / Case Bead, Glass |
Resistance Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,99400 € | 9,94 € |
| 50 | 0,96800 € | 48,40 € |
| 100 | 0,92520 € | 92,52 € |
| 500 | 0,89096 € | 445,48 € |
| 1.000 | 0,86527 € | 865,27 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

