NTC Thermistor 49.12k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG3C49.12HB

DigiKey Part Number
6069-DG3C49.12HB-ND
Manufacturer
Manufacturer Product Number
DG3C49.12HB
Description
Thermistor NTC 49.1Kohm 3990K 3%
Customer Reference
Detailed Description
NTC Thermistor 49.12k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DK SENSOR CO.,LTD
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
49.12k
Resistance Tolerance
±3%
B0/50
3950K
B25/85
3990K
Operating Temperature
-40°C ~ 200°C
Length - Lead Wire
2.44" (62.00mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 5 days from DK SENSOR CO.,LTD
A separate 25,82 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,99800 €9,98 €
500,97240 €48,62 €
1000,92940 €92,94 €
5000,89502 €447,51 €
1.0000,86921 €869,21 €
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €