
DG3C49.12FB | |
|---|---|
DigiKey Part Number | 6069-DG3C49.12FB-ND |
Manufacturer | |
Manufacturer Product Number | DG3C49.12FB |
Description | Thermistor NTC 49.12 3970 |
Customer Reference | |
Detailed Description | NTC Thermistor 49.12k Bead, Glass |
Datasheet | Datasheet |
Category | B0/50 3950K |
Manufacturer DK SENSOR CO.,LTD | B25/85 3990K |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Bulk | Length - Lead Wire 2.44" (62.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 49.12k | Package / Case Bead, Glass |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,16500 € | 11,65 € |
| 50 | 1,13080 € | 56,54 € |
| 100 | 1,07940 € | 107,94 € |
| 500 | 1,04518 € | 522,59 € |
| 1.000 | 1,01091 € | 1.010,91 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

