
DG3B103FB | |
|---|---|
DigiKey Part Number | 6069-DG3B103FB-ND |
Manufacturer | |
Manufacturer Product Number | DG3B103FB |
Description | Thermistor NTC 10 3435 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer DK SENSOR CO.,LTD | B25/50 3380K |
Series | B25/85 3435K |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Length - Lead Wire 2.44" (62.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Package / Case Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,16500 € | 11,65 € |
| 50 | 1,13080 € | 56,54 € |
| 100 | 1,07940 € | 107,94 € |
| 500 | 1,04518 € | 522,59 € |
| 1.000 | 1,01091 € | 1.010,91 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

