
DG2C8.514HD | |
|---|---|
DigiKey Part Number | 6069-DG2C8.514HD-ND |
Manufacturer | |
Manufacturer Product Number | DG2C8.514HD |
Description | Thermistor NTC 8.514 3970 |
Customer Reference | |
Detailed Description | NTC Thermistor 49.2k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 49.2k | |
Resistance Tolerance | ±3% | |
B0/50 | 3950K | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 2.44" (62.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,83500 € | 8,35 € |
| 50 | 0,80900 € | 40,45 € |
| 100 | 0,77450 € | 77,45 € |
| 500 | 0,74872 € | 374,36 € |
| 1.000 | 0,72290 € | 722,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

