
DG1E1.175IH | |
|---|---|
DigiKey Part Number | 6069-DG1E1.175IH-ND |
Manufacturer | |
Manufacturer Product Number | DG1E1.175IH |
Description | Thermistor NTC 1.175 4500 |
Customer Reference | |
Detailed Description | NTC Thermistor 260k Bead, Glass |
Datasheet | Datasheet |
Category | Resistance Tolerance ±4% |
Manufacturer DK SENSOR CO.,LTD | Operating Temperature -40°C ~ 200°C |
Series | Length - Lead Wire 2.44" (62.00mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Bead, Glass |
Resistance in Ohms @ 25°C 260k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,73900 € | 7,39 € |
| 50 | 0,72240 € | 36,12 € |
| 100 | 0,68840 € | 68,84 € |
| 500 | 0,66292 € | 331,46 € |
| 1.000 | 0,64592 € | 645,92 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

