NTC Thermistor 49.2k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG1C8.514JD

DigiKey Part Number
6069-DG1C8.514JD-ND
Manufacturer
Manufacturer Product Number
DG1C8.514JD
Description
Thermistor NTC 8.514Kohm 3970K 5
Customer Reference
Detailed Description
NTC Thermistor 49.2k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±5%
Manufacturer
DK SENSOR CO.,LTD
B0/50
3950K
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Bulk
Length - Lead Wire
2.44" (62.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
49.2k
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 5 days from DK SENSOR CO.,LTD
A separate 25,50 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,73900 €7,39 €
500,72240 €36,12 €
1000,68840 €68,84 €
5000,66292 €331,46 €
1.0000,64592 €645,92 €
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €