
DAL200.0JB | |
|---|---|
DigiKey Part Number | 6069-DAL200.0JB-ND |
Manufacturer | |
Manufacturer Product Number | DAL200.0JB |
Description | Thermistor NTC 200Kohm 3500K 5% |
Customer Reference | |
Detailed Description | NTC Thermistor 200k DO-204AH, DO-35, Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 200k | |
Resistance Tolerance | ±3% | |
B25/85 | 3500K | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 1.10" (28.00mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,28400 € | 14,20 € |
| 100 | 0,27540 € | 27,54 € |
| 500 | 0,25818 € | 129,09 € |
| 1.000 | 0,24957 € | 249,57 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

