NTC Thermistor 231k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAE1.000JH

DigiKey Part Number
6069-DAE1.000JH-ND
Manufacturer
Manufacturer Product Number
DAE1.000JH
Description
Thermistor NTC 1Kohm 4537K 5%
Customer Reference
Detailed Description
NTC Thermistor 231k DO-204AH, DO-35, Axial
Product Attributes
Type
Description
Select All
Category
Manufacturer
DK SENSOR CO.,LTD
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
231k
Resistance Tolerance
±5%
Operating Temperature
-40°C ~ 200°C
Length - Lead Wire
1.10" (28.00mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 5 days from DK SENSOR CO.,LTD
A separate 25,82 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,29300 €2,93 €
500,28400 €14,20 €
1000,27540 €27,54 €
5000,25818 €129,09 €
1.0000,24957 €249,57 €
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €