
DAA20.00HB | |
|---|---|
DigiKey Part Number | 6069-DAA20.00HB-ND |
Manufacturer | |
Manufacturer Product Number | DAA20.00HB |
Description | Thermistor NTC 20 3970 |
Customer Reference | |
Detailed Description | NTC Thermistor 20k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±3% | |
B25/50 | 3930K | |
B25/85 | 3970K | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 1.10" (28.00mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,32700 € | 16,35 € |
| 100 | 0,30980 € | 30,98 € |
| 500 | 0,30122 € | 150,61 € |
| 1.000 | 0,29260 € | 292,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

