
DAA10.00HB | |
|---|---|
DigiKey Part Number | 6069-DAA10.00HB-ND |
Manufacturer | |
Manufacturer Product Number | DAA10.00HB |
Description | Thermistor NTC 10 3970 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Category | B25/50 3930K |
Manufacturer DK SENSOR CO.,LTD | B25/85 3970K |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Bulk | Length - Lead Wire 1.10" (28.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 10k | Package / Case DO-204AH, DO-35, Axial |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,32300 € | 16,15 € |
| 100 | 0,30600 € | 30,60 € |
| 500 | 0,29746 € | 148,73 € |
| 1.000 | 0,28897 € | 288,97 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

