
TUS-0515A | |
|---|---|
DigiKey Part Number | 4369-TUS-0515A-ND |
Manufacturer | |
Manufacturer Product Number | TUS-0515A |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,60000 € | 8,00 € |
| 10 | 1,53900 € | 15,39 € |
| 25 | 1,46240 € | 36,56 € |
| 50 | 1,40700 € | 70,35 € |
| 100 | 1,35330 € | 135,33 € |
| 250 | 1,28552 € | 321,38 € |
| 500 | 1,23646 € | 618,23 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

