
SRS-0515-2 | |
|---|---|
DigiKey Part Number | 4369-SRS-0515-2-ND |
Manufacturer | |
Manufacturer Product Number | SRS-0515-2 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 58% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 16-DIP Module, 8 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 1,26200 € | 6,31 € |
| 22 | 1,16182 € | 25,56 € |
| 44 | 1,11727 € | 49,16 € |
| 66 | 1,09227 € | 72,09 € |
| 110 | 1,06145 € | 116,76 € |
| 264 | 1,01057 € | 266,79 € |
| 506 | 0,97435 € | 493,02 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

