Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUS-1215BS

DigiKey Part Number
4369-PUS-1215BS-ND
Manufacturer
Manufacturer Product Number
PUS-1215BS
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, FCC
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,95000 €4,95 €
54,52200 €22,61 €
104,35000 €43,50 €
254,13240 €103,31 €
503,97500 €198,75 €
1003,82340 €382,34 €
2503,63168 €907,92 €
5003,49290 €1.746,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,95000 €
Unit Price with VAT:5,89050 €