
PUS-1209-2W | |
|---|---|
DigiKey Part Number | 4369-PUS-1209-2W-ND |
Manufacturer | |
Manufacturer Product Number | PUS-1209-2W |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, FCC | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 5 | 4,52200 € | 22,61 € |
| 10 | 4,35000 € | 43,50 € |
| 25 | 4,13240 € | 103,31 € |
| 50 | 3,97500 € | 198,75 € |
| 100 | 3,82340 € | 382,34 € |
| 250 | 3,63168 € | 907,92 € |
| 500 | 3,49290 € | 1.746,45 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

