
PUS-0503.3-2W | |
|---|---|
DigiKey Part Number | 4369-PUS-0503.3-2W-ND |
Manufacturer | |
Manufacturer Product Number | PUS-0503.3-2W |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 1.7 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm) |
Voltage - Output 1 | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 5 | 4,52200 € | 22,61 € |
| 10 | 4,35000 € | 43,50 € |
| 25 | 4,13240 € | 103,31 € |
| 50 | 3,97500 € | 198,75 € |
| 100 | 3,82340 € | 382,34 € |
| 250 | 3,63168 € | 907,92 € |
| 500 | 3,49290 € | 1.746,45 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |



