
PUD-0524-2W | |
|---|---|
DigiKey Part Number | 4369-PUD-0524-2W-ND |
Manufacturer | |
Manufacturer Product Number | PUD-0524-2W |
Description | DC DC CONVERTER +/-24V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, FCC | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 5 | 5,05800 € | 25,29 € |
| 10 | 4,86700 € | 48,67 € |
| 25 | 4,62280 € | 115,57 € |
| 50 | 4,44680 € | 222,34 € |
| 100 | 4,27700 € | 427,70 € |
| 250 | 4,06252 € | 1.015,63 € |
| 500 | 3,90724 € | 1.953,62 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

