
PUD-0512BS | |
|---|---|
DigiKey Part Number | 4369-PUD-0512BS-ND |
Manufacturer | |
Manufacturer Product Number | PUD-0512BS |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, FCC |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 5 | 4,99600 € | 24,98 € |
| 10 | 4,80600 € | 48,06 € |
| 25 | 4,56520 € | 114,13 € |
| 50 | 4,39140 € | 219,57 € |
| 100 | 4,22380 € | 422,38 € |
| 250 | 4,01200 € | 1.003,00 € |
| 500 | 3,85866 € | 1.929,33 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

